T3DSO2354HD-MS | ||
---|---|---|
DigiKey Part Number | 1133-T3DSO2354HD-MS-ND | |
Manufacturer | ||
Manufacturer Product Number | T3DSO2354HD-MS | |
Description | TELEDYNE LECROY, 350 MHZ, 2 GS/S | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 350 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 4 Analog Channel 400V Record, Playback, Save, Trend | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 350 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 200Mpts | |
Function | Record, Playback, Save, Trend | |
Probe Type | Passive (4) | |
Sampling Rate (Per Second) | 2G | |
Input Impedance | 1M - 16pF | |
Rise Time (Typ) | 1 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Passive Probes, Power Cord, USB Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71,720.23000 | ¥71,720.23 |