T3DSO1302A | ||
---|---|---|
DigiKey Part Number | 1133-T3DSO1302A-ND | |
Manufacturer | ||
Manufacturer Product Number | T3DSO1302A | |
Description | OSCOPE 350MHZ 2CH 2GSA/S 28M 7'' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 350 MHz Bench, Digital Oscilloscopes RS232, USB Interface LCD - Color Display 2 Analog Channel CAT II 240V Record, Trend | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 350 MHz | |
Channels | 2 Analog | |
Display Type | LCD - Color | |
Interface | RS232, USB | |
Memory Size | 28Mpts | |
Function | Record, Trend | |
Probe Type | - | |
Sampling Rate (Per Second) | 2G | |
Input Impedance | 1M | |
Rise Time (Typ) | 1 ns | |
Voltage - Input (Max) | CAT II 240V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Power Cord, USB Adapter/Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,750.35000 | ¥12,750.35 |