MR77-NISTL | |
---|---|
DigiKey Part Number | MR77-NISTL-ND |
Manufacturer | |
Manufacturer Product Number | MR77-NISTL |
Description | FLIR PINLESS MOISTURE PYSCHROMET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Moisture Meter For Measuring Humidity, Moisture Includes Calibration Certificate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Moisture Meter | |
For Measuring | Humidity, Moisture | |
Includes | Calibration Certificate | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,067.26000 | ¥8,067.26 |