HT-900A-114-TC-RPLMT-KIT

DigiKey Part Number
HT-900A-114-TC-RPLMT-KIT-ND
Manufacturer
Manufacturer Product Number
HT-900A-114-TC-RPLMT-KIT
Description
REPLACEMENT THERMOCOUPLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermocouple
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Tool Type
-
Accessory Type
Thermocouple
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
HT-900B Compressed Air Nitrogen Heater
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥3,560.28200¥17,801.41
Manufacturers Standard Package