ED-7-CONT-230/110V-MK4 | |
---|---|
DigiKey Part Number | ED-7-CONT-230/110V-MK4-ND |
Manufacturer | |
Manufacturer Product Number | ED-7-CONT-230/110V-MK4 |
Description | ED-7-CONT-230/110V-MK4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Control Box 110/230V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Control Box | |
Temperature Range | - | |
Voltage | 110/230V | |
Current | 6.3 A | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | IR-1759, IR-3104 | |
Features | Non-Timed | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | 18 lbs (8.2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46,727.08000 | ¥46,727.08 |