EC4943-000 | ||
---|---|---|
DigiKey Part Number | A117045-ND | |
Manufacturer | ||
Manufacturer Product Number | EC4943-000 | |
Description | 11320000 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Carrier, Cable and Wire Marker For K-Type® Cable Markers | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Carrier, Cable and Wire Marker | |
For Use With/Related Products | K-Type® Cable Markers | |
Material | PVC | |
Features | 7 Character Length | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.39400 | ¥13.94 |
25 | ¥1.23760 | ¥30.94 |
50 | ¥1.15440 | ¥57.72 |
100 | ¥1.07270 | ¥107.27 |
250 | ¥0.94860 | ¥237.15 |
500 | ¥0.90730 | ¥453.65 |
1,000 | ¥0.74241 | ¥742.41 |
2,500 | ¥0.68052 | ¥1,701.30 |