55A0111-22-0 | |
---|---|
DigiKey Part Number | 484-55A0111-22-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A0111-22-0 |
Description | HOOK-UP STRND 22AWG 600V BK FEET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
3 | ¥9.87667 | ¥29.63 |
5 | ¥9.53000 | ¥47.65 |
7 | ¥9.31143 | ¥65.18 |
10 | ¥9.09100 | ¥90.91 |
25 | ¥8.52200 | ¥213.05 |
50 | ¥8.08180 | ¥404.09 |
100 | ¥7.68660 | ¥768.66 |