501336-1 | |
---|---|
DigiKey Part Number | A101279-500-ND |
Manufacturer | |
Manufacturer Product Number | 501336-1 |
Description | CBL FBR OPTIC 1000UM DUPLX 500M |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode, Duplex 1000µm 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Style | Standard | |
Type | Multimode, Duplex | |
Length | 1640.4' (500.0m) | |
Core Diameter | 980µm | |
Cladding Diameter | 1000µm | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Tensile Strength | 17kg | |
Attenuation - Typ | -0.14dB/m | |
Refractive Index - Core | 1.492 | |
Refractive Index - Cladding | 1.42 | |
Jacket Color | Black | |
Ratings | - | |
Features | Zipcord | |
Base Product Number |