2154027-4 | |
---|---|
DigiKey Part Number | A101465-25-ND |
Manufacturer | |
Manufacturer Product Number | 2154027-4 |
Description | CBL RIBN 4COND 0.098 GREEN 25' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Green 4 Conductors 0.098" (2.50mm) Flat Cable 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 24 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | - | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | - | |
Insulation Resistance | - | |
First Conductor Mark | Green | |
Base Product Number |