V23047A1005A511 | |
---|---|
DigiKey Part Number | V23047A1005A511-ND |
Manufacturer | |
Manufacturer Product Number | V23047A1005A511 |
Description | RELAY SAFETY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Features | Sealed - Fully | |
Termination Style | PC Pin | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.78000 | ¥117.78 |
20 | ¥104.69900 | ¥2,093.98 |
100 | ¥88.99420 | ¥8,899.42 |
1,000 | ¥71.98061 | ¥71,980.61 |