V23047-A1009-A501 | |
---|---|
DigiKey Part Number | PB1289-ND |
Manufacturer | |
Manufacturer Product Number | V23047-A1009-A501 |
Description | RELAY SAFETY DPDT 6A 9V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 9VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Features | Sealed - Fully | |
Termination Style | PC Pin | |
Must Operate Voltage | 6.8 VDC | |
Must Release Voltage | 0.9 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Current | 77.6 mA | |
Coil Power | 698mW | |
Coil Resistance | 116 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.78000 | ¥128.78 |
20 | ¥114.45850 | ¥2,289.17 |
40 | ¥103.01000 | ¥4,120.40 |
100 | ¥97.28840 | ¥9,728.84 |
260 | ¥88.70396 | ¥23,063.03 |
500 | ¥82.98106 | ¥41,490.53 |
1,000 | ¥78.68906 | ¥78,689.06 |