SSRMP-480D25 | |
---|---|
DigiKey Part Number | 41-SSRMP-480D25-ND |
Manufacturer | |
Manufacturer Product Number | SSRMP-480D25 |
Description | SSR RELAY SPST-NO 25A 48-480V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 480 V | |
Load Current | 25 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Package / Case | ||
Supplier Device Package | Mini Puck | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.22000 | ¥276.22 |
10 | ¥262.38200 | ¥2,623.82 |
25 | ¥248.56840 | ¥6,214.21 |
50 | ¥234.75960 | ¥11,737.98 |
125 | ¥220.95112 | ¥27,618.89 |
250 | ¥207.14188 | ¥51,785.47 |