SSR-480D25 | |
---|---|
DigiKey Part Number | PB2759-ND |
Manufacturer | |
Manufacturer Product Number | SSR-480D25 |
Description | SSR RELAY SPST-NO 25A 48-660V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 48 V ~ 660 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥487.43000 | ¥487.43 |
10 | ¥461.76600 | ¥4,617.66 |
25 | ¥436.10960 | ¥10,902.74 |
50 | ¥410.45640 | ¥20,522.82 |
100 | ¥384.80210 | ¥38,480.21 |