SR6A6K24 | |
---|---|
DigiKey Part Number | PB1312-ND |
Manufacturer | |
Manufacturer Product Number | SR6A6K24 |
Description | RELAY SAFETY 6PST 8A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SR6A6K24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 6PST-3NO/3NC (3 Form A, 3 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 33.3 mA | |
Coil Power | 800mW | |
Coil Resistance | 720 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.38000 | ¥226.38 |
10 | ¥215.08200 | ¥2,150.82 |
30 | ¥203.76500 | ¥6,112.95 |
50 | ¥199.29920 | ¥9,964.96 |