SR4M4018 | |
---|---|
DigiKey Part Number | PB1304-ND |
Manufacturer | |
Manufacturer Product Number | SR4M4018 |
Description | RELAY SAFETY 4PST 8A 18V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SR4M4018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 18VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 44.4 mA | |
Coil Power | 800mW | |
Coil Resistance | 405 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.82000 | ¥242.82 |
10 | ¥230.67800 | ¥2,306.78 |
30 | ¥218.53200 | ¥6,555.96 |
50 | ¥206.39180 | ¥10,319.59 |
100 | ¥194.25150 | ¥19,425.15 |
250 | ¥182.11088 | ¥45,527.72 |
500 | ¥169.97008 | ¥84,985.04 |