5-1462037-4 | ||
---|---|---|
DigiKey Part Number | PB2007TR-ND - Tape & Reel (TR) PB2007CT-ND - Cut Tape (CT) PB2007DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5-1462037-4 | |
Description | RELAY TELECOM DPDT 2A 3V | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-1462037-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.20000 | ¥41.20 |
10 | ¥38.58700 | ¥385.87 |
25 | ¥34.29800 | ¥857.45 |
50 | ¥32.58220 | ¥1,629.11 |
100 | ¥30.86820 | ¥3,086.82 |
250 | ¥27.43836 | ¥6,859.59 |
500 | ¥25.72348 | ¥12,861.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.00858 | ¥24,008.58 |
3,000 | ¥23.57987 | ¥70,739.61 |