5-1415539-2 | |
---|---|
DigiKey Part Number | 5-1415539-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-1415539-2 |
Description | RELAY SAFETY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 5-1415539-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 6PST-4NO/2NC (4 Form A, 2 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥229.48040 | ¥57,370.10 |