HTU20D | |
---|---|
DigiKey Part Number | 223-1887-2-ND - Tape & Reel (TR) 223-1887-1-ND - Cut Tape (CT) 223-1887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTU20D |
Description | SENSOR HUMID/TEMP 3V 5% |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±5% RH 5 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±5% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 1.5V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.28000 | ¥53.28 |
10 | ¥42.61500 | ¥426.15 |
25 | ¥39.42120 | ¥985.53 |
100 | ¥34.09420 | ¥3,409.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥26.37253 | ¥10,549.01 |