FX293X-040B-0010-L | |
---|---|
DigiKey Part Number | 223-FX293X-040B-0010-L-ND |
Manufacturer | |
Manufacturer Product Number | FX293X-040B-0010-L |
Description | FORCE SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 5.00kgf (11lbs) | |
Output | 0.5 V ~ 4.5 V | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | 0°C ~ 50°C | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥562.88000 | ¥562.88 |
10 | ¥474.03800 | ¥4,740.38 |
25 | ¥444.41280 | ¥11,110.32 |
100 | ¥429.59800 | ¥42,959.80 |