10142048-00 | |
---|---|
DigiKey Part Number | 223-10142048-00TR-ND - Tape & Reel (TR) 223-10142048-00CT-ND - Cut Tape (CT) 223-10142048-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10142048-00 |
Description | HTU31D I.C 31D RH/T DIGITAL R400 |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital, I2C ±2% RH 5 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10142048-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Digital, I2C | |
Output | - | |
Accuracy | ±2% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.88000 | ¥42.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥24.28590 | ¥9,714.36 |