LICAL-ENC-MS001 | |
---|---|
DigiKey Part Number | LICAL-ENC-MS001TR-ND - Tape & Reel (TR) LICAL-ENC-MS001CT-ND - Cut Tape (CT) LICAL-ENC-MS001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LICAL-ENC-MS001 |
Description | IC REMOTE CONTROL ENCODER 20SSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Remote Control Encoder IC Alarm Systems, Communication Systems 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Remote Control Encoder | |
Applications | Alarm Systems, Communication Systems | |
Voltage - Supply, Analog | 2.0V ~ 5.5V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.09000 | ¥38.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥38.07085 | ¥60,913.36 |