CSI-UFFR-200-UFFR

DigiKey Part Number
CSI-UFFR-200-UFFR-ND
Manufacturer
Manufacturer Product Number
CSI-UFFR-200-UFFR
Description
CBL ASSY U.FL PLUG-PLUG 7.874"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CSI-UFFR-200-UFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC) to U.FL (UMCC)
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.03000¥30.03
500¥27.70290¥13,851.45
1,000¥24.48596¥24,485.96
2,000¥24.35174¥48,703.48
Alternate Length
CBL ASSY U.FL PLUG-PLUG 3.937"
In-Stock: 2874
Unit Price: ¥24.13000
CBL ASSY U.FL PLUG-PLUG 11.811"
In-Stock: 499
Unit Price: ¥30.38000