214549-E | |
---|---|
DigiKey Part Number | 2684-214549-ETR-ND - Tape & Reel (TR) 2684-214549-ECT-ND - Cut Tape (CT) 2684-214549-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214549-E |
Description | MICROSPD POWER F 10MM SMT |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 5 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 214549-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.384" (9.75mm) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.82000 | ¥66.82 |
10 | ¥60.44500 | ¥604.45 |
25 | ¥57.10440 | ¥1,427.61 |
50 | ¥55.71200 | ¥2,785.60 |
100 | ¥52.92650 | ¥5,292.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥47.35563 | ¥14,206.69 |
600 | ¥44.56992 | ¥26,741.95 |
900 | ¥41.78430 | ¥37,605.87 |
1,500 | ¥38.16296 | ¥57,244.44 |