CTJ112E01E-513 | |
---|---|
DigiKey Part Number | 1508-CTJ112E01E-513-ND |
Manufacturer | |
Manufacturer Product Number | CTJ112E01E-513 |
Description | MODULE ASSY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 12 |
Datasheet | Datasheet |
EDA/CAD Models | CTJ112E01E-513 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 12 | |
Size / Dimension | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥820.11000 | ¥820.11 |
10 | ¥752.55400 | ¥7,525.54 |
25 | ¥723.60680 | ¥18,090.17 |
50 | ¥699.48640 | ¥34,974.32 |
100 | ¥689.14910 | ¥68,914.91 |