TJT5001R0J | |
---|---|
DigiKey Part Number | TJT5001R0J-ND |
Manufacturer | |
Manufacturer Product Number | TJT5001R0J |
Description | RES CHAS MNT 1 OHM 5% 500W |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 500W Wirewound Chassis Mount Resistor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 12.99" L x 3.15" W (330.00mm x 80.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |