TJT2501R0J

DigiKey Part Number
TJT2501R0J-ND
Manufacturer
Manufacturer Product Number
TJT2501R0J
Description
RES CHAS MNT 1 OHM 5% 250W
Customer Reference
Detailed Description
1 Ohms ±5% 250W Wirewound Chassis Mount Resistor
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
250W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
7.087" L x 3.150" W (180.00mm x 80.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Base Product Number