TCX38725102-002 | |
---|---|
DigiKey Part Number | 17-TCX38725102-002-ND |
Manufacturer | |
Manufacturer Product Number | TCX38725102-002 |
Description | CBL ASSY CIRC 8P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥623.91000 | ¥623.91 |
10 | ¥606.31800 | ¥6,063.18 |
25 | ¥579.96080 | ¥14,499.02 |
50 | ¥562.38460 | ¥28,119.23 |
100 | ¥557.99180 | ¥55,799.18 |