CRGS2010J120R | |
---|---|
DigiKey Part Number | A129243TR-ND - Tape & Reel (TR) A129243CT-ND - Cut Tape (CT) A129243DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGS2010J120R |
Description | RES SMD 120 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS2010J120R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.58083 | ¥6,323.32 |
8,000 | ¥1.39074 | ¥11,125.92 |
12,000 | ¥1.35071 | ¥16,208.52 |
20,000 | ¥1.26066 | ¥25,213.20 |
28,000 | ¥1.25066 | ¥35,018.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥4.44900 | ¥44.49 |
50 | ¥3.19680 | ¥159.84 |
100 | ¥2.80350 | ¥280.35 |
500 | ¥2.14920 | ¥1,074.60 |
1,000 | ¥1.94192 | ¥1,941.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.81700 | ¥38.17 |
50 | ¥2.94560 | ¥147.28 |
100 | ¥2.56380 | ¥256.38 |
500 | ¥1.85466 | ¥927.33 |
1,000 | ¥1.50009 | ¥1,500.09 |