CRGS1206J1R0 | |
---|---|
DigiKey Part Number | A129240TR-ND - Tape & Reel (TR) A129240CT-ND - Cut Tape (CT) A129240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGS1206J1R0 |
Description | RES SMD 1 OHM 5% 0.6W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.6W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS1206J1R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥2.54500 | ¥25.45 |
50 | ¥1.74880 | ¥87.44 |
100 | ¥1.50490 | ¥150.49 |
500 | ¥1.10488 | ¥552.44 |
1,000 | ¥0.97878 | ¥978.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.76559 | ¥3,827.95 |
10,000 | ¥0.70034 | ¥7,003.40 |
25,000 | ¥0.62640 | ¥15,660.00 |
35,000 | ¥0.61335 | ¥21,467.25 |
50,000 | ¥0.58290 | ¥29,145.00 |
125,000 | ¥0.54375 | ¥67,968.75 |