CRGS0805J100R | |
---|---|
DigiKey Part Number | A129233TR-ND - Tape & Reel (TR) A129233CT-ND - Cut Tape (CT) A129233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGS0805J100R |
Description | RES SMD 100 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS0805J100R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.38748 | ¥1,937.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.28900 | ¥12.89 |
50 | ¥0.88500 | ¥44.25 |
100 | ¥0.76180 | ¥76.18 |
500 | ¥0.55906 | ¥279.53 |
1,000 | ¥0.49519 | ¥495.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.70100 | ¥27.01 |
50 | ¥1.47120 | ¥73.56 |
100 | ¥1.08040 | ¥108.04 |
500 | ¥0.73572 | ¥367.86 |
1,000 | ¥0.53221 | ¥532.21 |