CRGS0603J2R2 | |
---|---|
DigiKey Part Number | A129229TR-ND - Tape & Reel (TR) A129229CT-ND - Cut Tape (CT) A129229DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGS0603J2R2 |
Description | RES SMD 2.2 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS0603J2R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.42775 | ¥2,138.75 |
10,000 | ¥0.39129 | ¥3,912.90 |
25,000 | ¥0.34997 | ¥8,749.25 |
35,000 | ¥0.34268 | ¥11,993.80 |
50,000 | ¥0.32567 | ¥16,283.50 |
125,000 | ¥0.30380 | ¥37,975.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.29700 | ¥12.97 |
50 | ¥0.88840 | ¥44.42 |
100 | ¥0.76430 | ¥76.43 |
500 | ¥0.56122 | ¥280.61 |
1,000 | ¥0.49719 | ¥497.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.43000 | ¥24.30 |
50 | ¥1.28240 | ¥64.12 |
100 | ¥0.94990 | ¥94.99 |
500 | ¥0.57452 | ¥287.26 |
1,000 | ¥0.39777 | ¥397.77 |