CRGH1206F47R | |
---|---|
DigiKey Part Number | A129227TR-ND - Tape & Reel (TR) A129227CT-ND - Cut Tape (CT) A129227DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206F47R |
Description | RES 47 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206F47R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.21545 | ¥1,077.25 |
10,000 | ¥0.19467 | ¥1,946.70 |
25,000 | ¥0.17170 | ¥4,292.50 |
35,000 | ¥0.16842 | ¥5,894.70 |
50,000 | ¥0.15858 | ¥7,929.00 |
125,000 | ¥0.14764 | ¥18,455.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥0.78000 | ¥7.80 |
50 | ¥0.52220 | ¥26.11 |
100 | ¥0.44490 | ¥44.49 |
500 | ¥0.31934 | ¥159.67 |
1,000 | ¥0.28109 | ¥281.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.20700 | ¥12.07 |
50 | ¥0.63380 | ¥31.69 |
100 | ¥0.47040 | ¥47.04 |
500 | ¥0.28438 | ¥142.19 |
1,000 | ¥0.19686 | ¥196.86 |