A9CCG-1102F | |
---|---|
DigiKey Part Number | A9CCG-1102F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1102F |
Description | FLEX CABLE - AFG11G/AF11/AFG11G |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.24000 | ¥45.24 |
10 | ¥39.64500 | ¥396.45 |
25 | ¥38.60960 | ¥965.24 |
50 | ¥37.77860 | ¥1,888.93 |
100 | ¥35.49460 | ¥3,549.46 |
250 | ¥35.28704 | ¥8,821.76 |
500 | ¥33.00370 | ¥16,501.85 |
1,000 | ¥29.47501 | ¥29,475.01 |
2,500 | ¥27.39931 | ¥68,498.27 |