A9CAA-1108F | |
---|---|
DigiKey Part Number | A9CAA-1108F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1108F |
Description | FLEX CABLE - AFG11A/AF11/AFE11T |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
10 | ¥30.03000 | ¥300.30 |
25 | ¥29.87560 | ¥746.89 |
50 | ¥29.56840 | ¥1,478.42 |
100 | ¥26.65820 | ¥2,665.82 |
250 | ¥26.50504 | ¥6,626.26 |
500 | ¥24.51328 | ¥12,256.64 |
1,000 | ¥21.90870 | ¥21,908.70 |
2,500 | ¥20.22340 | ¥50,558.50 |