A9CAA-0602E | |
---|---|
DigiKey Part Number | A9CAA-0602E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0602E |
Description | FLEX CABLE - AFK06A/AE06/AFH06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥15.38500 | ¥153.85 |
25 | ¥15.30640 | ¥382.66 |
50 | ¥15.14880 | ¥757.44 |
100 | ¥13.90010 | ¥1,390.01 |
250 | ¥13.82216 | ¥3,455.54 |
500 | ¥12.57260 | ¥6,286.30 |
1,000 | ¥11.24507 | ¥11,245.07 |
2,500 | ¥10.38605 | ¥25,965.12 |