A9BBG-1603F | |
---|---|
DigiKey Part Number | A9BBG-1603F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1603F |
Description | FLEX CABLE - AFF16G/AF16/AFF16G |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.00000 | ¥89.00 |
10 | ¥80.44900 | ¥804.49 |
25 | ¥78.31880 | ¥1,957.97 |
50 | ¥75.33880 | ¥3,766.94 |
100 | ¥69.80530 | ¥6,980.53 |
250 | ¥69.37936 | ¥17,344.84 |
500 | ¥66.82560 | ¥33,412.80 |
1,000 | ¥59.58966 | ¥59,589.66 |