A9BBG-1002F | |
---|---|
DigiKey Part Number | A9BBG-1002F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1002F |
Description | FLEX CABLE - AFF10G/AF10/AFF10G |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥31.85400 | ¥318.54 |
25 | ¥31.69000 | ¥792.25 |
50 | ¥31.36500 | ¥1,568.25 |
100 | ¥28.27730 | ¥2,827.73 |
250 | ¥28.11520 | ¥7,028.80 |
500 | ¥26.00248 | ¥13,001.24 |
1,000 | ¥23.23969 | ¥23,239.69 |
2,500 | ¥21.45201 | ¥53,630.03 |