A9BBG-0203F | |
---|---|
DigiKey Part Number | A9BBG-0203F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0203F |
Description | FLEX CABLE - AFF02G/AF02/AFF02G |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥12.27400 | ¥122.74 |
25 | ¥11.91080 | ¥297.77 |
50 | ¥11.78940 | ¥589.47 |
100 | ¥10.94380 | ¥1,094.38 |
250 | ¥10.76216 | ¥2,690.54 |
500 | ¥9.79488 | ¥4,897.44 |
1,000 | ¥8.76692 | ¥8,766.92 |
2,500 | ¥8.10187 | ¥20,254.67 |