A9BBA-1608F | |
---|---|
DigiKey Part Number | A9BBA-1608F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1608F |
Description | FLEX CABLE - AFF16A/AF16/AFF16A |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.28000 | ¥108.28 |
10 | ¥97.93800 | ¥979.38 |
25 | ¥95.34680 | ¥2,383.67 |
50 | ¥91.71980 | ¥4,585.99 |
100 | ¥84.98400 | ¥8,498.40 |
250 | ¥84.46564 | ¥21,116.41 |
500 | ¥81.35644 | ¥40,678.22 |
1,000 | ¥72.54723 | ¥72,547.23 |