A9BBA-1008F | |
---|---|
DigiKey Part Number | A9BBA-1008F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1008F |
Description | FLEX CABLE - AFF10A/AF10/AFF10A |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.51000 | ¥49.51 |
10 | ¥43.37300 | ¥433.73 |
25 | ¥42.23480 | ¥1,055.87 |
50 | ¥41.32860 | ¥2,066.43 |
100 | ¥38.83020 | ¥3,883.02 |
250 | ¥38.60316 | ¥9,650.79 |
500 | ¥36.10522 | ¥18,052.61 |
1,000 | ¥32.24486 | ¥32,244.86 |
2,500 | ¥29.97409 | ¥74,935.23 |