A9BAG-1608F | |
---|---|
DigiKey Part Number | A9BAG-1608F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1608F |
Description | FLEX CABLE - AFF16G/AF16/AFE16T |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.46000 | ¥63.46 |
10 | ¥55.31500 | ¥553.15 |
25 | ¥53.86000 | ¥1,346.50 |
50 | ¥52.40520 | ¥2,620.26 |
100 | ¥49.20190 | ¥4,920.19 |
250 | ¥48.91096 | ¥12,227.74 |
500 | ¥45.99960 | ¥22,999.80 |
1,000 | ¥41.05027 | ¥41,050.27 |