A9BAG-0802F | |
---|---|
DigiKey Part Number | A9BAG-0802F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0802F |
Description | FLEX CABLE - AFF08G/AF08/AFE08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥16.87000 | ¥168.70 |
25 | ¥16.78000 | ¥419.50 |
50 | ¥16.60920 | ¥830.46 |
100 | ¥15.23980 | ¥1,523.98 |
250 | ¥15.15412 | ¥3,788.53 |
500 | ¥13.78416 | ¥6,892.08 |
1,000 | ¥12.32863 | ¥12,328.63 |
2,500 | ¥11.38689 | ¥28,467.22 |