A9AAT-1002E | |
---|---|
DigiKey Part Number | A9AAT-1002E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1002E |
Description | FLEX CABLE - AFH10T/AE10/AFH10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.99800 | ¥89.98 |
25 | ¥8.66320 | ¥216.58 |
50 | ¥8.57940 | ¥428.97 |
100 | ¥7.74270 | ¥774.27 |
250 | ¥7.49168 | ¥1,872.92 |
500 | ¥6.82192 | ¥3,410.96 |
1,000 | ¥6.11036 | ¥6,110.36 |
2,500 | ¥5.69187 | ¥14,229.67 |