A9AAT-0802F | |
---|---|
DigiKey Part Number | A9AAT-0802F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0802F |
Description | FLEX CABLE - AFE08T/AF08/AFE08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.85700 | ¥78.57 |
25 | ¥7.50720 | ¥187.68 |
50 | ¥7.40360 | ¥370.18 |
100 | ¥6.46940 | ¥646.94 |
250 | ¥6.22736 | ¥1,556.84 |
500 | ¥5.88140 | ¥2,940.70 |
1,000 | ¥5.08569 | ¥5,085.69 |
2,500 | ¥4.70514 | ¥11,762.85 |