A9AAT-0406E | |
---|---|
DigiKey Part Number | A9AAT-0406E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0406E |
Description | FLEX CABLE - AFH04T/AE04/AFH04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.48600 | ¥64.86 |
25 | ¥6.45640 | ¥161.41 |
50 | ¥6.23960 | ¥311.98 |
100 | ¥5.23050 | ¥523.05 |
250 | ¥4.90392 | ¥1,225.98 |
500 | ¥4.63152 | ¥2,315.76 |
1,000 | ¥4.05937 | ¥4,059.37 |
2,500 | ¥3.84143 | ¥9,603.57 |