A7SXB-0906M | |
---|---|
DigiKey Part Number | A7SXB-0906M-ND |
Manufacturer | |
Manufacturer Product Number | A7SXB-0906M |
Description | CABLE D-SUB - AFM09B/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.93000 | ¥59.93 |
10 | ¥52.24800 | ¥522.48 |
25 | ¥50.87480 | ¥1,271.87 |
50 | ¥49.49900 | ¥2,474.95 |
100 | ¥46.47360 | ¥4,647.36 |
250 | ¥46.19860 | ¥11,549.65 |
500 | ¥43.44880 | ¥21,724.40 |
1,000 | ¥38.77393 | ¥38,773.93 |