A7MXB-0910G | |
---|---|
DigiKey Part Number | A7MXB-0910G-ND |
Manufacturer | |
Manufacturer Product Number | A7MXB-0910G |
Description | CABLE D-SUB - AMP09B/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.13000 | ¥63.13 |
10 | ¥55.05200 | ¥550.52 |
25 | ¥53.60360 | ¥1,340.09 |
50 | ¥52.15400 | ¥2,607.70 |
100 | ¥48.96630 | ¥4,896.63 |
250 | ¥48.67684 | ¥12,169.21 |
500 | ¥45.77942 | ¥22,889.71 |
1,000 | ¥40.85382 | ¥40,853.82 |