A7FFB-0906G | |
---|---|
DigiKey Part Number | A7FFB-0906G-ND |
Manufacturer | |
Manufacturer Product Number | A7FFB-0906G |
Description | CABLE D-SUB-AFP09B/AE09G/AFP09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.35000 | ¥142.35 |
10 | ¥139.35400 | ¥1,393.54 |
25 | ¥135.65120 | ¥3,391.28 |
50 | ¥128.97860 | ¥6,448.93 |
100 | ¥116.37740 | ¥11,637.74 |
250 | ¥115.63588 | ¥28,908.97 |
500 | ¥100.81062 | ¥50,405.31 |