84952-4 | ||
---|---|---|
DigiKey Part Number | A100834TR-ND - Tape & Reel (TR) A100834CT-ND - Cut Tape (CT) A100834DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 84952-4 | |
Description | CONN FPC BOTTOM 4POS 1MM R/A | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 84952-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.17297 | ¥6,259.46 |
3,000 | ¥3.86069 | ¥11,582.07 |
7,500 | ¥3.57681 | ¥26,826.08 |
10,500 | ¥3.51330 | ¥36,889.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.44400 | ¥64.44 |
25 | ¥6.16040 | ¥154.01 |
50 | ¥6.07500 | ¥303.75 |
100 | ¥5.30820 | ¥530.82 |
250 | ¥5.10984 | ¥1,277.46 |
500 | ¥4.82578 | ¥2,412.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.95300 | ¥69.53 |
25 | ¥6.67240 | ¥166.81 |
50 | ¥6.52980 | ¥326.49 |
100 | ¥6.24490 | ¥624.49 |
250 | ¥5.67760 | ¥1,419.40 |
500 | ¥5.10966 | ¥2,554.83 |