830395-1 | |
---|---|
DigiKey Part Number | 830395-1-ND |
Manufacturer | |
Manufacturer Product Number | 830395-1 |
Description | CONN LGH RCPT 1POS CYL BULKHEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 1/2 Receptacle Cylindrical Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | 830395-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH 1/2 | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Cylindrical | |
Barrel Depth | 0.53" (13.46mm) | |
Voltage | 10kVDC | |
Mounting Type | Bulkhead | |
Features | Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,207.43000 | ¥1,207.43 |
10 | ¥1,149.51400 | ¥11,495.14 |